Part Details for MWWS156-10-C_E by Pancon Corporation
Overview of MWWS156-10-C_E by Pancon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MWWS156-10-C_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Wire to Board M 10 POS 3.96mm Solder ST Top Entry Thru-Hole MAS-CON® Bag RoHS: Compliant |
2200 In Stock |
|
$0.4163 / $0.9125 | Buy Now |
DISTI #
65155784
|
Verical | MWWS156-10-C_E Min Qty: 100 Package Multiple: 50 Date Code: 2243 | Americas - 2200 |
|
$0.6792 / $1.2432 | Buy Now |
|
Master Electronics | Conn Wire to Board M 10 POS 3.96mm Solder ST Top Entry Thru-Hole MAS-CON® Bag RoHS: Compliant |
2200 In Stock |
|
$0.4163 / $0.9125 | Buy Now |
Part Details for MWWS156-10-C_E
MWWS156-10-C_E CAD Models
MWWS156-10-C_E Part Data Attributes
|
MWWS156-10-C_E
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
MWWS156-10-C_E
Pancon Corporation
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER):7A | |
Body Breadth | 0.35 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.56 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MWWS156-10-C_E
This table gives cross-reference parts and alternative options found for MWWS156-10-C_E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWWS156-10-C_E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR03310VBHC | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | MWWS156-10-C_E vs PR03310VBHC |
IPT1-105-07-S-D | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MWWS156-10-C_E vs IPT1-105-07-S-D |
IPL1-105-02-H-D-P | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal | Samtec Inc | MWWS156-10-C_E vs IPL1-105-02-H-D-P |
IPL1-105-01-S-D-RA-P | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | MWWS156-10-C_E vs IPL1-105-01-S-D-RA-P |
IPL1-105-01-SM-D-RA-K | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | MWWS156-10-C_E vs IPL1-105-01-SM-D-RA-K |
IPT1-105-01-L-D-FL | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | MWWS156-10-C_E vs IPT1-105-01-L-D-FL |
93070-3501 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | MWWS156-10-C_E vs 93070-3501 |
IPL1-105-01-STL-D-K | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | MWWS156-10-C_E vs IPL1-105-01-STL-D-K |
A-42440-1021 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | MWWS156-10-C_E vs A-42440-1021 |
IPL1-105-01-H-D-RA-P | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | MWWS156-10-C_E vs IPL1-105-01-H-D-RA-P |