-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3.2W, 10ohm, 5.6569V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MWW3JB10R0-ND
|
DigiKey | RES 10 OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4299 | Buy Now |
DISTI #
MWW3JB10R0
|
Avnet Americas | Resistor Precision Wirewound 10Ohm 5% 3W ±50ppm/°C Molded Axial Leaded Bulk (Alt: MWW3JB10R0) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-MWW3JB10R0
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 3W, 10 ohm, 5% RoHS: Compliant | 0 |
|
$0.4210 / $0.4250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks | 0 |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3780 / $0.4410 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 3W, 10 ohm, 5% - Molded Wirewound Resistor - Axial Lead RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7375 / $0.9830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MWW3JB10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MWW3JB10R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3.2W, 10ohm, 5.6569V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.21 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5.6569 V |