Part Details for MWTM-35/12-1200-S(B25) by TE Connectivity
Overview of MWTM-35/12-1200-S(B25) by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for MWTM-35/12-1200-S(B25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70356041
|
RS | Tubing, Sealant-coated, 48in | TE Connectivity MWTM-35/12-1200-S(B25) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3200 / $28.3100 | RFQ |
|
Onlinecomponents.com | MWTM-35/12-1200-S-(B25) RoHS: Compliant |
28 In Stock |
|
$26.4900 / $48.1300 | Buy Now |
DISTI #
65028350
|
Verical | Heat Shrink Tubing Straight Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 28 |
|
$35.4900 / $62.5690 | Buy Now |
DISTI #
C1S757104441285
|
Chip1Stop | MWTM COEXTRUDER RoHS: Compliant Container: Bulk | 5 |
|
$10.7000 | Buy Now |
|
Master Electronics | MWTM-35/12-1200-S-(B25) RoHS: Compliant |
28 In Stock |
|
$26.4900 / $48.1300 | Buy Now |