Part Details for MWT-16 by MicroWave Technology Inc
Results Overview of MWT-16 by MicroWave Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWT-16 Information
MWT-16 by MicroWave Technology Inc is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MWT-16
MWT-16 CAD Models
MWT-16 Part Data Attributes
|
MWT-16
MicroWave Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MWT-16
MicroWave Technology Inc
TRANSISTOR K BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, MESFET, FET RF Small Signal
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROWAVE TECHNOLOGY INC | |
Package Description | UNCASED CHIP, R-XUUC-N15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | METAL SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.06 pF | |
Highest Frequency Band | K BAND | |
JESD-30 Code | R-XUUC-N15 | |
Number of Terminals | 15 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 7.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |