Part Details for MWSSEB-1-19A-RT by Essentra Components
Overview of MWSSEB-1-19A-RT by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSSEB-1-19A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4138
|
Newark | Cable Clamp, Nylon, Natural, 12.7Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Natural, External Length:12.7Mm, External Width:9.5Mm Rohs Compliant: Yes |Essentra Components MWSSEB-1-19A-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 732 |
|
$0.1720 | Buy Now |
DISTI #
RPC2022-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1243 / $0.2900 | Buy Now |
DISTI #
144-MWSSEB-1-19A-RT
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl,Adh Mount,Nat RoHS: Compliant | 359 |
|
$0.2130 / $0.2900 | Buy Now |
DISTI #
70912614
|
RS | Wire Saddle, Mini, Adhesive, Inside-H.10xW.32in, Base .50x.38in, UL94V-0, Pk1000 | Essentra Components MWSSEB-1-19A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2440 / $0.2550 | RFQ |
|
Future Electronics | Side Entry Micro Wire Saddle on Base 8.13mm x 2.54mm Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2450 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 8.1 mm (0.320 in) RoHS: Compliant |
1881 In Stock |
|
$0.2063 / $0.3430 | Buy Now |
DISTI #
RICMWSSEB-1-19A-RT
|
DB Roberts | Micro Wire SaddleAdh MntNatural Micro Wire Sdl Adh Mount Nat | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 8.1 mm (0.320 in) RoHS: Compliant |
1881 In Stock |
|
$0.2063 / $0.3430 | Buy Now |