Part Details for MWSSEB-1-01A-RT by Essentra Components
Overview of MWSSEB-1-01A-RT by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSSEB-1-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0800
|
Newark | Cable Clamp, Nylon 6.6, Natural, 12.7Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:12.7Mm, Height:6.4Mm Rohs Compliant: Yes |Essentra Components MWSSEB-1-01A-RT Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$177.3100 / $183.8000 | Buy Now |
DISTI #
RPC1110-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27005 In Stock |
|
$0.1263 / $0.2900 | Buy Now |
DISTI #
144-MWSSEB-1-01A-RT
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl,Adh Mount,Nat RoHS: Compliant | 13354 |
|
$0.1640 / $0.2900 | Buy Now |
DISTI #
70912613
|
RS | Wire Saddle, On Base Micro, 3/8 in, Wire Saddle - Mini Series | Essentra Components MWSSEB-1-01A-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3505 |
|
$0.2510 / $0.2900 | Buy Now |
|
Bisco Industries | 8878 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 8.1 mm (0.320 in) RoHS: Compliant |
13067 In Stock |
|
$0.1605 / $0.2151 | Buy Now |
DISTI #
69259969
|
Verical | Cable Management, Wire Saddle Nylon 6/6 Natural Adhesive Mount Min Qty: 1000 Package Multiple: 1000 Date Code: 2211 | Americas - 13000 |
|
$0.2416 / $0.2988 | Buy Now |
DISTI #
66758444
|
Verical | Cable Management, Wire Saddle Nylon 6/6 Natural Adhesive Mount Min Qty: 71 Package Multiple: 1 | Americas - 5513 |
|
$0.2759 / $1.1768 | Buy Now |
DISTI #
53835637
|
Verical | Cable Management, Wire Saddle Nylon 6/6 Natural Adhesive Mount Min Qty: 71 Package Multiple: 1 | Americas - 2975 |
|
$0.2840 / $1.1768 | Buy Now |
DISTI #
66761014
|
Verical | Cable Management, Wire Saddle Nylon 6/6 Natural Adhesive Mount Min Qty: 71 Package Multiple: 1 | Americas - 350 |
|
$0.3444 / $1.1768 | Buy Now |