Part Details for MWSLTB-1-19A-RT by Essentra Components
Overview of MWSLTB-1-19A-RT by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSLTB-1-19A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0797
|
Newark | Cable Clamp, Nylon, Natural, 10.2Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Natural, External Length:10.2Mm, External Width:8.9Mm Rohs Compliant: Yes |Essentra Components MWSLTB-1-19A-RT Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$325.5200 / $369.2000 | Buy Now |
DISTI #
RPC1109-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9165 In Stock |
|
$0.3228 / $0.6900 | Buy Now |
DISTI #
144-MWSLTB-1-19A-RT
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl,Adh Mount,Nat RoHS: Compliant | 3881 |
|
$0.3220 / $0.5700 | Buy Now |
|
Future Electronics | 1/32 Acrylic Adhesive Tape Micro Wire Saddle Locking Top On Base RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3000 / $0.3150 | Buy Now |
DISTI #
RICMWSLTB-1-19A-RT
|
Heilind Electronics | MICRO WIRE SADDLE,ADH MNT,NATU | Americas - 84 in Stock |
|
$0.3302 / $0.3577 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Mini, Adhesive Mount, Hinged Locking Top, .39 in x .35 in Base, .10 in x .19 in RoHS: Compliant |
20015 In Stock |
|
$0.2910 / $0.4380 | Buy Now |
DISTI #
RICMWSLTB-1-19A-RT
|
Interstate Connecting Components | MICRO WIRE SADDLE,ADH MNT,NATU | 28 |
|
$0.3302 / $0.3577 | Buy Now |
DISTI #
RICMWSLTB-1-19A-RT
|
DB Roberts | MICRO WIRE SADDLE,ADH MNT,NATU | 11110 |
|
Buy Now | |
|
Master Electronics | Wire Saddle - Mini, Adhesive Mount, Hinged Locking Top, .39 in x .35 in Base, .10 in x .19 in RoHS: Compliant |
20015 In Stock |
|
$0.2910 / $0.4380 | Buy Now |
Part Details for MWSLTB-1-19A-RT
MWSLTB-1-19A-RT CAD Models
MWSLTB-1-19A-RT Part Data Attributes:
|
MWSLTB-1-19A-RT
Essentra Components
Buy Now
|
Compare Parts:
MWSLTB-1-19A-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |