Part Details for MWSLTB-1-19 by Essentra Components
Results Overview of MWSLTB-1-19 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWSLTB-1-19 Information
MWSLTB-1-19 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MWSLTB-1-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0796
|
Newark | Cable Clamp, Nylon, Natural, 10.2Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cab... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$208.7900 / $321.9600 | Buy Now |
DISTI #
RPC1242-ND
|
DigiKey | CBL CLIP WIRE SADDLE FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5488 In Stock |
|
$0.2262 / $0.4000 | Buy Now |
DISTI #
144-MWSLTB-1-19
|
Mouser Electronics | Cable Mounting & Accessories Micro Wr Sdl,Screw/Rvt Mnt,Natural RoHS: Compliant | 3370 |
|
$0.2240 / $0.4000 | Buy Now |
DISTI #
RICMWSLTB-1-19
|
Heilind Electronics | MICRO WR SDL,SCREW/RVT MNT,NAT | Americas - 469 in Stock |
|
$0.2755 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 4.8 mm (0.190 in) RoHS: Compliant |
2013 In Stock |
|
$0.1941 / $0.2364 | Buy Now |
DISTI #
66758471
|
Verical | Cable Accessories Micro Wire Saddle Nylon Natural Min Qty: 24 Package Multiple: 1 | Americas - 4220 |
|
$2.9560 | Buy Now |
DISTI #
61879962
|
Verical | Cable Accessories Micro Wire Saddle Nylon Natural Min Qty: 1000 Package Multiple: 1000 Date Code: 2032 | Americas - 2000 |
|
$0.2781 | Buy Now |
DISTI #
RICMWSLTB-1-19
|
Interstate Connecting Components | MICRO WR SDL,SCREW/RVT MNT,NAT | 141 |
|
$0.2755 | Buy Now |
DISTI #
RICMWSLTB-1-19
|
DB Roberts | MICRO WR SDL,SCREW/RVT MNT,NAT | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 4.8 mm (0.190 in) RoHS: Compliant |
2013 In Stock |
|
$0.1941 / $0.2364 | Buy Now |