Part Details for MWSLT-1-19 by Essentra Components
Results Overview of MWSLT-1-19 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWSLT-1-19 Information
MWSLT-1-19 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MWSLT-1-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4135
|
Newark | Cable Clamp, Nylon, Natural, 8.7Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cabl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 513 |
|
$0.2490 / $0.4780 | Buy Now |
DISTI #
RPC1241-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13771 In Stock |
|
$0.2623 / $0.4600 | Buy Now |
DISTI #
144-MWSLT-1-19
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Lck Top,Natural RoHS: Compliant | 5998 |
|
$0.2280 / $0.4600 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 4.8 mm (0.190 in) RoHS: Compliant |
3166 In Stock |
|
$0.1700 / $0.2796 | Buy Now |
DISTI #
51670408
|
Verical | Cable Accessories Wire Saddle Flame Retardant Natural Min Qty: 200 Package Multiple: 100 Date Code: 1743 | Americas - 3100 |
|
$0.2646 / $0.3635 | Buy Now |
DISTI #
RICMWSLT-1-19
|
DB Roberts | MICRO WIRE SADDLE,LCK TOP,NATU | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 4.8 mm (0.190 in) RoHS: Compliant |
3166 In Stock |
|
$0.1700 / $0.2796 | Buy Now |
Part Details for MWSLT-1-19
MWSLT-1-19 CAD Models
MWSLT-1-19 Part Data Attributes
|
MWSLT-1-19
Essentra Components
Buy Now
|
Compare Parts:
MWSLT-1-19
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |