Part Details for MWSET2-1-19 by Essentra Components
Overview of MWSET2-1-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSET2-1-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4131
|
Newark | Cable Clamp, Nylon 6.6, Natural, 9.1Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:9.1Mm, External Width:4Mm Rohs Compliant: Yes |Essentra Components MWSET2-1-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3820 / $0.4210 | Buy Now |
DISTI #
RPC4470-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3950 In Stock |
|
$0.3085 / $0.7500 | Buy Now |
DISTI #
144-MWSET2-1-19
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Teardrop,Natural RoHS: Compliant | 70 |
|
$0.2980 / $0.6900 | Buy Now |
DISTI #
70912604
|
RS | Wire Saddle, Mini, Push-In, Inside-H.13xW.26in, Panel .047in, UL94V-0, Pk1000 | Essentra Components MWSET2-1-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2870 / $0.3120 | RFQ |
|
Future Electronics | MWSET2 Natural Nylon Teardrop Micro Wire Saddle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2500 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 3.3 mm (0.130 in) - in)side Width - 6.6 mm (0.260 in) RoHS: Compliant | 0 |
|
$0.2299 / $0.3412 | Buy Now |
DISTI #
RICMWSET2-1-19
|
DB Roberts | MICRO WIRE SADDLE,TEARDROP,NAT | 0 |
|
RFQ |