Part Details for MWSET1-2-1-19 by Essentra Components
Results Overview of MWSET1-2-1-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWSET1-2-1-19 Information
MWSET1-2-1-19 by Essentra Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MWSET1-2-1-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4128
|
Newark | Cable Clamp, Nylon 6.6, Natural, 7Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Ca... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 / $0.3160 | Buy Now |
DISTI #
MWSET1-2-1-19-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2810 / $0.5000 | Buy Now |
DISTI #
144-MWSET1-2-1-19
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Teardrop,Natural RoHS: Compliant | 0 |
|
$0.1910 / $0.2000 | Order Now |
DISTI #
70912601
|
RS | Wire Saddle, Mini, Push-In, Inside-H.11xW.19in, Panel .093in, UL94V-0, Pk1000 Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3160 | RFQ |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 2.8 mm (0.110 in) - in)side Width - 4.8 mm (0.190 in) RoHS: Compliant | 0 |
|
$0.1799 / $0.3033 | Buy Now |
DISTI #
RICMWSET1-2-1-19
|
DB Roberts | MICRO WIRE SADDLE,TEARDROP,NAT | 0 |
|
RFQ |