Part Details for MWSELF-1-7.7-19 by Essentra Components
Results Overview of MWSELF-1-7.7-19 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWSELF-1-7.7-19 Information
MWSELF-1-7.7-19 by Essentra Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MWSELF-1-7.7-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4117
|
Newark | Cable Clamp, Nylon 6.6, Natural, 9.1Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.1410 | Buy Now |
DISTI #
RPC4463-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSH IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
947 In Stock |
|
$0.2564 / $0.4500 | Buy Now |
DISTI #
144-MWSELF-1-7.7-19
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Standoff,Natural RoHS: Compliant | 0 |
|
$0.2460 / $0.5300 | Order Now |
DISTI #
70912590
|
RS | Wire Saddle, w/.30in Spacer, Mini, Push-In, Inside-H.12xW.26in, UL94V-0, Pk1000 | Essentra Comp... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3560 | RFQ |
|
Onlinecomponents.com | Wire Saddle - Compatible Hole Diameter - 3.8 mm (0.150 in) - in)side Height - 3 mm (0.120 in) - ... more RoHS: Compliant |
1011 In Stock |
|
$0.1830 / $0.2964 | Buy Now |
DISTI #
62999351
|
Verical | Cable Management, Saddle Nylon 6/6 Natural Snap In Min Qty: 200 Package Multiple: 100 Date Code: 1744 | Americas - 1000 |
|
$0.2805 / $0.3853 | Buy Now |
DISTI #
79925650
|
Verical | Cable Management, Saddle Nylon 6/6 Natural Snap In Min Qty: 355 Package Multiple: 1 | Americas - 900 |
|
$0.2130 / $0.2210 | Buy Now |
DISTI #
RICMWSELF-1-7.7-19
|
DB Roberts | MICRO WIRE SADDLE,STANDOFF,NAT | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - Compatible Hole Diameter - 3.8 mm (0.150 in) - in)side Height - 3 mm (0.120 in) - ... more RoHS: Compliant |
1011 In Stock |
|
$0.1830 / $0.2964 | Buy Now |
Part Details for MWSELF-1-7.7-19
MWSELF-1-7.7-19 CAD Models
MWSELF-1-7.7-19 Part Data Attributes
|
MWSELF-1-7.7-19
Essentra Components
Buy Now
|
Compare Parts:
MWSELF-1-7.7-19
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |