Part Details for MWSEB-4-19A-RT by Essentra Components
Overview of MWSEB-4-19A-RT by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSEB-4-19A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4109
|
Newark | Wire Saddle, Adhesive, Nylon 6.6/Natural, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:12.7Mm Rohs Compliant: Yes |Essentra Components MWSEB-4-19A-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 620 |
|
$0.3170 / $0.3460 | Buy Now |
DISTI #
RPC4460-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1198 In Stock |
|
$0.2857 / $0.6100 | Buy Now |
DISTI #
144-MWSEB-4-19A-RT
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl,Adh Mount,Nat RoHS: Compliant | 656 |
|
$0.2850 / $0.6100 | Buy Now |
DISTI #
70208834
|
RS | Saddle, Micro Wire, Adhesive Mount, Ntrl Nylon 6/6, 0.5" L, 0.36" H | Essentra Components MWSEB-4-19A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4450 / $0.6100 | RFQ |
|
Future Electronics | (Natural) Nylon Micro Wire Saddle w/ Adhesive Base (RMS-19) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2800 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 4.8 mm (0.190 in) - in)side Width - 8.1 mm (0.320 in) RoHS: Compliant |
2000 In Stock |
|
$0.2220 / $0.3253 | Buy Now |
DISTI #
RICMWSEB-4-19A-RT
|
DB Roberts | Micro Wire SaddleAdh MntNatural Micro Wire Sdl Adh Mount Nat | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - in)side Height - 4.8 mm (0.190 in) - in)side Width - 8.1 mm (0.320 in) RoHS: Compliant |
2000 In Stock |
|
$0.2220 / $0.3253 | Buy Now |