Part Details for MWSEB-1-19A-RT by Essentra Components
Overview of MWSEB-1-19A-RT by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSEB-1-19A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4105
|
Newark | Wire Saddle, Adhesive, Nylon 6.6/Natural, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:9.5Mm Rohs Compliant: Yes |Essentra Components MWSEB-1-19A-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1630 | Buy Now |
DISTI #
RPC4459-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3815 In Stock |
|
$0.2634 / $0.5600 | Buy Now |
DISTI #
144-MWSEB-1-19A-RT
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl,Adh Mount,Nat RoHS: Compliant | 0 |
|
$0.2630 / $0.5500 | Order Now |
DISTI #
70248703
|
RS | Micro Wire Sdl, Adh Mount, Nat,1K/Bag | Essentra Components MWSEB-1-19A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5600 | RFQ |
|
Future Electronics | MWSEB Series Flame Retardant Natural Nylon Micro Wire Saddle with Adhesive Base RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3400Bag |
|
$0.2200 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 1.3 mm (0.050 in) - in)side Width - 4.8 mm (0.190 in) RoHS: Compliant |
1499 In Stock |
|
$0.2112 / $0.3592 | Buy Now |
DISTI #
RICMWSEB-1-19A-RT
|
DB Roberts | Micro Wire SaddleAdh MntNatural Micro Wire Sdl Adh Mount Nat | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - in)side Height - 1.3 mm (0.050 in) - in)side Width - 4.8 mm (0.190 in) RoHS: Compliant |
1499 In Stock |
|
$0.2112 / $0.3592 | Buy Now |