Part Details for MWSEB-1-01A-RT by Essentra Components
Overview of MWSEB-1-01A-RT by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSEB-1-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0762
|
Newark | Wire Saddle, Adhesive, Nylon 6.6/Natural, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:9.5Mm Rohs Compliant: Yes |Essentra Components MWSEB-1-01A-RT Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 1 |
|
$216.6600 / $334.1100 | Buy Now |
DISTI #
RPC1232-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8903 In Stock |
|
$0.1891 / $0.5000 | Buy Now |
DISTI #
144-MWSEB-1-01A-RT
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl,Adh Mount,Nat RoHS: Compliant | 34 |
|
$0.2020 / $0.4700 | Buy Now |
|
Future Electronics | WIRE SADDLE MICRO W/BASE .16" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2000 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 1.3 mm (0.050 in) - in)side Width - 4.8 mm (0.190 in) RoHS: Compliant |
2000 In Stock |
|
$0.1569 / $0.2071 | Buy Now |
DISTI #
62440990
|
Verical | Cable Management, Clip Nylon 6/6 Natural Adhesive 4.8mm Min Qty: 1000 Package Multiple: 1000 Date Code: 2227 | Americas - 2000 |
|
$0.2876 | Buy Now |
DISTI #
RICMWSEB-1-01A-RT
|
DB Roberts | Micro Wire SaddleAdh MntNatural Micro Wire Sdl Adh Mount Nat | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - in)side Height - 1.3 mm (0.050 in) - in)side Width - 4.8 mm (0.190 in) RoHS: Compliant |
2000 In Stock |
|
$0.1569 / $0.2071 | Buy Now |
Part Details for MWSEB-1-01A-RT
MWSEB-1-01A-RT CAD Models
MWSEB-1-01A-RT Part Data Attributes
|
MWSEB-1-01A-RT
Essentra Components
Buy Now
|
Compare Parts:
MWSEB-1-01A-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |