Part Details for MWSEA2-2-01 by Essentra Components
Overview of MWSEA2-2-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSEA2-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4095
|
Newark | Wire Saddle, Push In, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:10.8Mm Rohs Compliant: Yes |Essentra Components MWSEA2-2-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1400 | Buy Now |
DISTI #
RPC4449-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
125 In Stock |
|
$0.1877 / $0.5000 | Buy Now |
DISTI #
144-MWSEA2-2-01
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Arrow Mnt,Natural, Micro Wire Saddle,Arrow,Nat RoHS: Compliant | 0 |
|
$0.1950 / $0.4800 | Order Now |
DISTI #
70912565
|
RS | Wire Saddle, Arrow Mount, Mini, Inside-H.16xW.32in, Nylon, UL94V-2, Pk1000 | Essentra Components MWSEA2-2-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2610 | RFQ |
|
Future Electronics | Natural Color Nylon 0.36 inch Micro Wire Saddle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1660 / $0.1790 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Compatible Hole Diameter - 3.5 mm (0.138 in) - in)side Height - 4.1 mm (0.160 in) - in)side Width - 8.1 mm (0.320 in) RoHS: Compliant | 0 |
|
$0.1406 / $0.1885 | Buy Now |
DISTI #
RICMWSEA2-2-01
|
DB Roberts | MICRO WIRE SADDLE,ARROW MNT,NA | 0 |
|
RFQ |