Part Details for MWSB-1-19A-RT by Essentra Components
Overview of MWSB-1-19A-RT by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSB-1-19A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0725
|
Newark | Wire Saddle, Adhesive, Nylon 6.6/Natural, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:9.5Mm Rohs Compliant: Yes |Essentra Components MWSB-1-19A-RT Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 1 |
|
$217.1800 / $231.9200 | Buy Now |
DISTI #
RPC1576-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15924 In Stock |
|
$0.2043 / $0.4700 | Buy Now |
DISTI #
144-MWSB-1-19A-RT
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl,Adh Mount,Nat RoHS: Compliant | 807 |
|
$0.2040 / $0.4700 | Buy Now |
|
Future Electronics | MWSB Natural Nylon Micro Wire Saddle with Adhesive Base RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 13Bag |
|
$0.2200 / $0.2550 | Buy Now |
DISTI #
RICMWSB-1-19A-RT
|
Heilind Electronics | Micro Wire SaddleAdh MntNatural Micro Wire Sdl Adh Mount Nat | Americas - 2007 in Stock18750 On Order |
|
$0.2547 / $0.2760 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 3 mm (0.120 in) - in)side Width - 4.3 mm (0.170 in) RoHS: Compliant |
3523 In Stock |
|
$0.1916 / $0.3146 | Buy Now |
DISTI #
RICMWSB-1-19A-RT
|
Interstate Connecting Components | Micro Wire SaddleAdh MntNatural Micro Wire Sdl Adh Mount Nat | 6696250 On Order |
|
$0.2547 / $0.2760 | Buy Now |
DISTI #
RICMWSB-1-19A-RT
|
DB Roberts | Micro Wire SaddleAdh MntNatural Micro Wire Sdl Adh Mount Nat | 652 |
|
$0.3098 / $0.5600 | Buy Now |
|
Master Electronics | Wire Saddle - in)side Height - 3 mm (0.120 in) - in)side Width - 4.3 mm (0.170 in) RoHS: Compliant |
3523 In Stock |
|
$0.1916 / $0.3146 | Buy Now |
Part Details for MWSB-1-19A-RT
MWSB-1-19A-RT CAD Models
MWSB-1-19A-RT Part Data Attributes:
|
MWSB-1-19A-RT
Essentra Components
Buy Now
|
Compare Parts:
MWSB-1-19A-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |