Part Details for MWSB-1-01A-RT by Essentra Components
Overview of MWSB-1-01A-RT by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSB-1-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0724
|
Newark | Wire Saddle, Adhesive, Nylon 6.6/Natural, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:9.5Mm Rohs Compliant: Yes |Essentra Components MWSB-1-01A-RT Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 3 |
|
$198.6400 / $231.9200 | Buy Now |
DISTI #
RPC1358-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6728 In Stock |
|
$0.2041 / $0.4700 | Buy Now |
DISTI #
144-MWSB-1-01A-RT
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl,Adh Mount,Nat RoHS: Compliant | 0 |
|
$0.1920 / $0.4500 | Order Now |
|
Future Electronics | MWSB Natural Nylon Micro Wire Saddle with Adhesive Base RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 694Bulk |
|
$0.1430 / $0.1730 | Buy Now |
|
Bisco Industries | 365 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Saddle - in)side Height - 3 mm (0.120 in) - in)side Width - 4.3 mm (0.170 in) RoHS: Compliant |
1553 In Stock |
|
$0.1541 / $0.2066 | Buy Now |
DISTI #
RICMWSB-1-01A-RT
|
DB Roberts | Micro Wire SaddleAdh MntNatural Micro Wire Sdl Adh Mount Nat | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - in)side Height - 3 mm (0.120 in) - in)side Width - 4.3 mm (0.170 in) RoHS: Compliant |
1553 In Stock |
|
$0.1541 / $0.2066 | Buy Now |