Part Details for MWSA0604S-R68MT by Sunlord
Overview of MWSA0604S-R68MT by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MWSA0604S-R68MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-MWSA0604S-R68MTCT-ND
|
DigiKey | FIXED IND 680NH 4.8 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
974 In Stock |
|
$0.5000 / $1.3100 | Buy Now |
Part Details for MWSA0604S-R68MT
MWSA0604S-R68MT CAD Models
MWSA0604S-R68MT Part Data Attributes
|
MWSA0604S-R68MT
Sunlord
Buy Now
Datasheet
|
Compare Parts:
MWSA0604S-R68MT
Sunlord
General Purpose Inductor, 0.68uH, 20%, 1 Element, Wirewound-Core, SMD, 2826, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.0048 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |