MWM1-R50-JTW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 1W, 0.5ohm, 58V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 2615, CHIP

Overview of MWM1-R50-JTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for MWM1-R50-JTW by RCD Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70183911
RS Resistor, Wirewound, Res 0.05 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT | RCD Components MWM1-R50-JTW RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $1.4700
  • 2,000 $1.4400
  • 4,000 $1.4300
$1.4300 / $1.4700 RFQ

CAD Models for MWM1-R50-JTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWM1-R50-JTW by RCD Components Inc

MWM1-R50-JTW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
3.17 mm
Package Length
6.55 mm
Package Style
SMT
Package Width
3.8 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
25 °C
Resistance
0.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
2615
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Shape
J BEND
Tolerance
5%
Working Voltage
58 V
Want to compare parts?
  1. MWM1-R50-JTW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 1W, 0.5ohm, 58V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 2615, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWM1-R50-JTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWM1-R50-JTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of MWM1-R50-JTW would you like to use for your alert(s)?
  • Please alert me when MWM1-R50-JTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWM1-R50-JTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWM1-R50-JTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWM1-R50-JTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWM1-R50-JTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWM1-R50-JTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: