Part Details for MWLP225-1004 by EOS POWER INDIA Pvt
Overview of MWLP225-1004 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
10046971-004LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 19P STB Vertical |
Price & Stock for MWLP225-1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16658305
|
Arrow Electronics | AC/DC Power Supply Single-OUT 48V 2.5(Convection)A/4.68(Forced Air)A 225W 10-Pin Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1707 | Americas - 24 |
|
$16.2300 / $66.6521 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.4100 / $110.5200 | Buy Now |
DISTI #
25913069
|
Verical | AC/DC Power Supply Single-OUT 48V 2.5(Convection)A/4.68(Forced Air)A 225W 10-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1707 | Americas - 24 |
|
$16.2300 | Buy Now |
DISTI #
C1S220400010344
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 24 |
|
$68.3000 | Buy Now |