Part Details for MWDM5L-9CS-6K1-5B by Glenair Inc
Overview of MWDM5L-9CS-6K1-5B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM5L-9CS-6K1-5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3406
|
Newark | Micro D-Sub Connector |Glenair MWDM5L-9CS-6K1-5B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.3600 / $616.5800 | Buy Now |
DISTI #
3937-MWDM5L-9CS-6K1-5B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$922.8200 | Buy Now |
DISTI #
MWDM5L-9CS-6K1-5B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM5L-9CS-6K1-5B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM5L9CS6K15B
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 9CNT PIN 2 SKT CON #26AWG RoHS: Compliant | 0 |
|
$256.3600 / $375.5600 | Order Now |
DISTI #
77980711
|
Verical | Cable Assembly Unshielded 0.127m 26AWG Micro D-Subminiature to Micro D-Subminiature 9 to 9 POS PIN-SKT Crimp-Crimp RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$156.9872 / $246.4615 | Buy Now |
DISTI #
71059866
|
Verical | Cable Assembly Unshielded 0.127m 26AWG Micro D-Subminiature to Micro D-Subminiature 9 to 9 POS PIN-SKT Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$246.4615 / $585.5385 | Buy Now |
DISTI #
MWDM5L-9CS-6K1-5B
|
TTI | D-Sub Cables MICRO D ASSM 9CNT PIN 2 SKT CON #26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$209.7700 / $619.8800 | Buy Now |
DISTI #
GLEMWDM5L-9CS-6K1-5B
|
Interstate Connecting Components | MICRO-D CONNECTOR MINIATURE | 0 |
|
$349.6096 / $580.3031 | Buy Now |