Part Details for MWDM5L-37CS-6K1-5B by Glenair Inc
Results Overview of MWDM5L-37CS-6K1-5B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F280037CSPM | Texas Instruments | C2000™ 32-bit MCU 120-MHz 256-KB flash, FPU, TMU with CLA, CLB, AES and CAN-FD 64-LQFP -40 to 125 | |
F280037CSPZ | Texas Instruments | C2000™ 32-bit MCU 120-MHz 256-KB flash, FPU, TMU with CLA, CLB, AES and CAN-FD 100-LQFP -40 to 125 | |
F280037CSPT | Texas Instruments | C2000™ 32-bit MCU 120-MHz 256-KB flash, FPU, TMU with CLA, CLB, AES and CAN-FD 48-LQFP -40 to 125 |
Price & Stock for MWDM5L-37CS-6K1-5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3401
|
Newark | Micro D-Sub Connector |Glenair MWDM5L-37CS-6K1-5B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$506.1500 / $1,573.2700 | Buy Now |
DISTI #
3937-MWDM5L-37CS-6K1-5B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$2,825.7800 | Buy Now |
DISTI #
MWDM5L-37CS-6K1-5B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM5L-37CS-6K1-5B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$353.0572 / $1,410.1097 | Buy Now |
DISTI #
654-MWDM5L37CS6K15B
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 37CNT PIN 2 SKT CON #26AWG RoHS: Compliant | 0 |
|
$906.2000 | Order Now |
DISTI #
MWDM5L-37CS-6K1-5B
|
TTI | D-Sub Cables MICRO D ASSM 37CNT PIN 2 SKT CON #26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$522.6200 / $1,519.9100 | Buy Now |
DISTI #
GLEMWDM5L-37CS-6K1-5B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$892.0676 / $1,480.7181 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$1,638.5500 / $2,757.0400 | Buy Now |