Part Details for MWDM3L-9SCBRP-.080 by Glenair Inc
Overview of MWDM3L-9SCBRP-.080 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM3L-9SCBRP-.080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7393
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-9SCBRP-.080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$391.3000 / $1,261.9400 | Buy Now |
DISTI #
MWDM3L-9SCBRP-.080
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-9SCBRP-.080) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM3L9SCBRP.080
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB CON 9SKT CNT RoHS: Compliant | 0 |
|
$740.8100 | Order Now |
DISTI #
77984905
|
Verical | Conn Micro D-Subminiature SKT 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$309.6667 / $1,198.4231 | Buy Now |
DISTI #
GLEMWDM3L-9SCBRP-.080
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$8.7077 / $10.8769 | Buy Now |
Part Details for MWDM3L-9SCBRP-.080
MWDM3L-9SCBRP-.080 CAD Models
MWDM3L-9SCBRP-.080 Part Data Attributes
|
MWDM3L-9SCBRP-.080
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM3L-9SCBRP-.080
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | A | |
Terminal Length | 0.08 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MWDM3L-9SCBRP-.080
This table gives cross-reference parts and alternative options found for MWDM3L-9SCBRP-.080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM3L-9SCBRP-.080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM4L-9SCBRP-.080513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Glenair Inc | MWDM3L-9SCBRP-.080 vs MWDM4L-9SCBRP-.080513 |
MWDM4L-9SCBRP-.080 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Socket, | Glenair Inc | MWDM3L-9SCBRP-.080 vs MWDM4L-9SCBRP-.080 |
MWDM2L-9SCBRP-.080 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Socket, | Glenair Inc | MWDM3L-9SCBRP-.080 vs MWDM2L-9SCBRP-.080 |
MWDM3L-9SCBRP-.080513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Glenair Inc | MWDM3L-9SCBRP-.080 vs MWDM3L-9SCBRP-.080513 |
MWDM1L-9SCBRP-.080 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Socket, | Glenair Inc | MWDM3L-9SCBRP-.080 vs MWDM1L-9SCBRP-.080 |