There are no models available for this part yet.
Overview of MWDM3L-9S-6K5-12M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for MWDM3L-9S-6K5-12M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK7377
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-9S-6K5-12M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.1700 / $1,069.8100 | Buy Now | |
DISTI #
MWDM3L-9S-6K5-12M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-9S-6K5-12M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM3L9S6K512M
|
Mouser Electronics | D-Sub Micro-D Connectors 9P SOCKET MICRO-D STAINLESS STEEL | 0 |
|
$627.7600 | Order Now | |
DISTI #
77999015
|
Verical | Cable Assembly Insulated Wire 0.304m 26AWG D-Sub 9 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$626.4744 / $1,015.9615 | Buy Now | |
DISTI #
GLEMWDM3L-9S-6K5-12M
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$1.4000 / $2.2769 | Buy Now |