Part Details for MWDM3L-9PSS1 by Glenair Inc
Overview of MWDM3L-9PSS1 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM3L-9PSS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7354
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-9PSS1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$307.1200 / $990.4500 | Buy Now |
DISTI #
MWDM3L-9PSS1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-9PSS1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM3L9PSS1
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D SLDRCUP CON 9CNT SZ #24 SKT RoHS: Compliant | 0 |
|
$581.4300 | Order Now |
DISTI #
77983041
|
Verical | Conn Micro-D PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$243.0513 / $940.5897 | Buy Now |
DISTI #
GLEMWDM3L-9PSS1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDM3L-9PSS1
|
Avnet Abacus | (Alt: MWDM3L-9PSS1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | 0 |
|
$3.2769 / $5.3077 | Buy Now |
Part Details for MWDM3L-9PSS1
MWDM3L-9PSS1 CAD Models
MWDM3L-9PSS1 Part Data Attributes
|
MWDM3L-9PSS1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM3L-9PSS1
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for MWDM3L-9PSS1
This table gives cross-reference parts and alternative options found for MWDM3L-9PSS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM3L-9PSS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM5L-9PSS1 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM3L-9PSS1 vs MWDM5L-9PSS1 |
MWDM4L-9PSS1 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM3L-9PSS1 vs MWDM4L-9PSS1 |