There are no models available for this part yet.
Overview of MWDM3L-25SCBSNN-.172 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM3L-25SCBSNN-.172 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK6900
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-25SCBSNN-.172 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$506.7900 / $1,634.3800 | Buy Now | |
DISTI #
MWDM3L-25SCBSNN-.1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-25SCBSNN-.1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDM3L25SBSNN172
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB 25SKT W/O JKPST.172"TAIL STEEL | 0 |
|
$959.4700 | Order Now | |
DISTI #
77981706
|
Verical | Conn Micro D-Subminiature SKT 25 POS 2.54mm Solder ST Thru-Hole 25 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$401.0641 / $1,552.1154 | Buy Now | |
DISTI #
GLEMWDM3L-25SCBSNN-.172
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$1.9077 / $3.1077 | Buy Now |
CAD Models for MWDM3L-25SCBSNN-.172 by Glenair Inc
Part Data Attributes for MWDM3L-25SCBSNN-.172 by Glenair Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
HOLE .096
|
Body Breadth
|
0.31 inch
|
Body Depth
|
0.355 inch
|
Body Length
|
1.185 inch
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
TIN LEAD
|
Contact Finish Termination
|
Tin/Lead (Sn63Pb37)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.91 mm
|
Rated Current (Signal)
|
3 A
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
D
|
Terminal Length
|
0.172 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Alternate Parts for MWDM3L-25SCBSNN-.172
This table gives cross-reference parts and alternative options found for MWDM3L-25SCBSNN-.172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM3L-25SCBSNN-.172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM2L-25SCBSNN-.172 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDM3L-25SCBSNN-.172 vs MWDM2L-25SCBSNN-.172 |
MWDM1L-25SCBSNN-.172 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDM3L-25SCBSNN-.172 vs MWDM1L-25SCBSNN-.172 |