Part Details for MWDM3L-25P-8J7-18P by Glenair Inc
Overview of MWDM3L-25P-8J7-18P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for MWDM3L-25P-8J7-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK6837
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-25P-8J7-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$486.1900 / $1,567.9500 | Buy Now |
DISTI #
MWDM3L-25P-8J7-18P
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-25P-8J7-18P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM3L25P8J718P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT PIN #28AWG RoHS: Compliant | 0 |
|
$920.4600 | Order Now |
DISTI #
77998557
|
Verical | Conn Micro D-Subminiature PIN 25 POS 1.27mmCrimp STCable Mount 25 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$384.7564 / $1,489.0256 | Buy Now |
DISTI #
GLEMWDM3L-25P-8J7-18P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$27.4615 / $35.4461 | Buy Now |
Part Details for MWDM3L-25P-8J7-18P
MWDM3L-25P-8J7-18P CAD Models
MWDM3L-25P-8J7-18P Part Data Attributes
|
MWDM3L-25P-8J7-18P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM3L-25P-8J7-18P
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.185 inch | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Diameter-Min | 0.029 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | JACKPOST | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for MWDM3L-25P-8J7-18P
This table gives cross-reference parts and alternative options found for MWDM3L-25P-8J7-18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM3L-25P-8J7-18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM2L-25P-8J7-18P | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM3L-25P-8J7-18P vs MWDM2L-25P-8J7-18P |
MWDM6L-25P-8J7-18P | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM3L-25P-8J7-18P vs MWDM6L-25P-8J7-18P |