Part Details for MWDM2R-15PCBRP-.110-464 by Glenair Inc
Overview of MWDM2R-15PCBRP-.110-464 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2R-15PCBRP-.110-464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK9499
|
Newark | Mwdm2R-15Pcbrp-.110-464 |Glenair MWDM2R-15PCBRP-.110-464 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$216.9100 / $699.5100 | Buy Now |
DISTI #
MWDM2R-15PCBRP-.11
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2R-15PCBRP-.11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 71 Factory Stock |
|
RFQ | |
DISTI #
631-15PCBRP110464
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D | 10 |
|
$553.4100 / $690.8600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
MWDM2R15PCBRP.110464
|
TTI | D-Sub Micro-D Connectors 15P R/A PIN MICRO D NICKEL W/ JACKPOST Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MWDM2R-15PCBRP110464
|
TTI | D-Sub Micro-D Connectors MICRO D Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEMWDM2R-15PCBRP-.110464
|
Interstate Connecting Components | MWDM2R-15PCBRP-.110-464 | 0 |
|
Buy Now |
Part Details for MWDM2R-15PCBRP-.110-464
MWDM2R-15PCBRP-.110-464 CAD Models
MWDM2R-15PCBRP-.110-464 Part Data Attributes:
|
MWDM2R-15PCBRP-.110-464
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2R-15PCBRP-.110-464
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.937 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MWDM2R-15PCBRP-.110-464
This table gives cross-reference parts and alternative options found for MWDM2R-15PCBRP-.110-464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2R-15PCBRP-.110-464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDMVCP-B21A | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2R-15PCBRP-.110-464 vs HDMVCP-B21A |
MFX015P-5A3-1 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MWDM2R-15PCBRP-.110-464 vs MFX015P-5A3-1 |
MCD-M1-K-15P0B3-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDM2R-15PCBRP-.110-464 vs MCD-M1-K-15P0B3-18.0 |
MFX015P-JA2 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MWDM2R-15PCBRP-.110-464 vs MFX015P-JA2 |
MCD-M1-L-15S0L1-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDM2R-15PCBRP-.110-464 vs MCD-M1-L-15S0L1-18.0 |
MCD-M1-P-15P4G9-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDM2R-15PCBRP-.110-464 vs MCD-M1-P-15P4G9-18.0 |
MCD-M1-P-15P5B3-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDM2R-15PCBRP-.110-464 vs MCD-M1-P-15P5B3-18.0 |
MDE30U015E03 | CONNECTOR, 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MWDM2R-15PCBRP-.110-464 vs MDE30U015E03 |
DCDA15P6E118.0MC202 | D Microminiature Connector, 15 Contact(s), Male, | Glenair Inc | MWDM2R-15PCBRP-.110-464 vs DCDA15P6E118.0MC202 |
MFX015P-JC4 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MWDM2R-15PCBRP-.110-464 vs MFX015P-JC4 |