Part Details for MWDM2L-9SCBRP-.140 by Glenair Inc
Results Overview of MWDM2L-9SCBRP-.140 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM2L-9SCBRP-.140 Information
MWDM2L-9SCBRP-.140 by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MWDM2L-9SCBRP-.140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5802
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9SCBRP-.140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$166.0900 / $516.2800 | Buy Now |
DISTI #
3937-MWDM2L-9SCBRP-.140-ND
|
DigiKey | CONN MICRO-D RCPT 9POS R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$927.3400 | Buy Now |
DISTI #
MWDM2L-9SCBRP-.140
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-9SCBRP-.140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$115.8589 / $462.7403 | Buy Now |
DISTI #
654-MWDM2L9SCBRP.140
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB CON 9SKT CNT RoHS: Compliant | 0 |
|
$264.2400 / $625.3600 | Order Now |
DISTI #
77982898
|
Verical | Conn Micro-D SKT 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$131.4487 / $396.9744 | Buy Now |
DISTI #
71057090
|
Verical | Conn Micro-D SKT 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$396.9744 / $490.2949 | Buy Now |
DISTI #
MWDM2L-9SCBRP-.140
|
TTI | D-Sub Micro-D Connectors MICR D PCB CON 9SKT CNT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$215.7300 / $618.9800 | Buy Now |
DISTI #
GLEMWDM2L-9SCBRP-.140
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$292.7421 / $485.9111 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 5 |
|
$362.8000 / $588.3500 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 3 |
|
$537.7230 / $904.7530 | Buy Now |