Part Details for MWDM2L-9S-4K7-80B by Glenair Inc
Overview of MWDM2L-9S-4K7-80B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-9S-4K7-80B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK6149
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9S-4K7-80B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.8500 / $571.4500 | Buy Now |
DISTI #
MWDM2L-9S-4K7-80B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-9S-4K7-80B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L9S4K780B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #24AWG RoHS: Compliant | 0 |
|
$237.5400 / $348.0100 | Order Now |
DISTI #
64062211
|
Verical | Conn Micro-D SKT 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$487.3846 / $542.6795 | Buy Now |
DISTI #
GLEMWDM2L-9S-4K7-80B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDM2L-9S-4K7-80B
|
Avnet Abacus | (Alt: MWDM2L-9S-4K7-80B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | 0 |
|
$16.6000 / $18.7077 | Buy Now |