There are no models available for this part yet.
Overview of MWDM2L-9S-4K1-36B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MWDM2L-9S-4K1-36B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK6073
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9S-4K1-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.8100 / $400.3600 | Buy Now | |
DISTI #
MWDM2L-9S-4K1-36B
|
Avnet Americas | Cable Assembly Insulated Wire 0.91m 24AWG 9POS Micro D-Sub SKT Bag - Bulk (Alt: MWDM2L-9S-4K1-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM2L9S4K136B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #24AWG RoHS: Compliant | 0 |
|
$122.5700 / $234.9300 | Order Now | |
DISTI #
64061881
|
Verical | Cable Assembly, SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$380.2051 | Buy Now | |
DISTI #
GLEMWDM2L-9S-4K1-36B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$19.0154 / $21.3846 | Buy Now |