Part Details for MWDM2L-9P-6J5-24M by Glenair Inc
Overview of MWDM2L-9P-6J5-24M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-9P-6J5-24M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK5767
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9P-6J5-24M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.5500 / $362.2500 | Buy Now |
DISTI #
MWDM2L-9P-6J5-24M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-9P-6J5-24M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L9P6J524M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT PIN #26AWG RoHS: Compliant | 0 |
|
$115.1300 / $220.6500 | Order Now |
DISTI #
78002023
|
Verical | Cable Assembly Insulated Wire 0.609m 26AWG D-Sub 9 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$92.2308 / $344.0128 | Buy Now |
DISTI #
GLEMWDM2L-9P-6J5-24M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$12.7692 / $23.1231 | Buy Now |