There are no models available for this part yet.
Overview of MWDM2L-9P-4K5-144B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5144BRUZ100-RL7 | Analog Devices | 256tap, Quad DigiPOT, NVM, SPI | |
AD9144BCPAZRL | Analog Devices | 16-bit 2.8Gsps Quad DAC,10Gbps | |
AD5144BRUZ10 | Analog Devices | 256tap, Quad DigiPOT, NVM, SPI |
Price & Stock for MWDM2L-9P-4K5-144B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MWDM2L-9P-4K5-144B
|
Avnet Americas | Cable Assembly Insulated Wire 3.657m 24AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-9P-4K5-144B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM2L9P4K5144B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT PIN #24AWG RoHS: Compliant | 1 |
|
$298.7700 | Buy Now | |
DISTI #
GLEMWDM2L-9P-4K5-144B
|
Interstate Connecting Components | D120 - RECTANGULAR MICRO MINIATURE | 0 |
|
Buy Now | ||
JRH Electronics | 5 |
|
$22.4154 / $26.2769 | Buy Now |
CAD Models for MWDM2L-9P-4K5-144B by Glenair Inc
Part Data Attributes for MWDM2L-9P-4K5-144B by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.233 inch
|
Body Length
|
0.785 inch
|
Cable Types
|
WIRE, STRANDED
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
32 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER; POLYPHENYLENE SULFIDE
|
Mating Contact Pitch
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
24 AWG
|
Alternate Parts for MWDM2L-9P-4K5-144B
This table gives cross-reference parts and alternative options found for MWDM2L-9P-4K5-144B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-9P-4K5-144B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM1L-9PCBRR3TC-.125 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM2L-9P-4K5-144B vs GRPM1L-9PCBRR3TC-.125 |
GRPM3L-9PCBRR4N-.080513 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM2L-9P-4K5-144B vs GRPM3L-9PCBRR4N-.080513 |
GRPM2L-9PCBRR4C-.172513 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM2L-9P-4K5-144B vs GRPM2L-9PCBRR4C-.172513 |
GRPM2L-9PCBRR3C-.172 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM2L-9P-4K5-144B vs GRPM2L-9PCBRR3C-.172 |
GRPM1L-9PCBRR3C-.150513 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM2L-9P-4K5-144B vs GRPM1L-9PCBRR3C-.150513 |
GRPM4L-9PCBRR4TC-.250 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM2L-9P-4K5-144B vs GRPM4L-9PCBRR4TC-.250 |
GRPM5L-9PCBRR3TC-.150513 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM2L-9P-4K5-144B vs GRPM5L-9PCBRR3TC-.150513 |
GRPM4L-9PCBRBTC-.250 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM2L-9P-4K5-144B vs GRPM4L-9PCBRBTC-.250 |
GRPM4L-9PCBRR5C-.140513 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM2L-9P-4K5-144B vs GRPM4L-9PCBRR5C-.140513 |
GRPM4L-9PCBRBTN-.190 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM2L-9P-4K5-144B vs GRPM4L-9PCBRBTN-.190 |