There are no models available for this part yet.
Overview of MWDM2L-9P-4C4-1.500P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8500PM5E | Analog Devices | High Power GaN Amps- 10W 1 - 2 | |
LTC6930CMS8-5.00#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
EV1HMC8500PM5 | Analog Devices | High Power GaN Amps- 10W 1 - 2 |
Price & Stock for MWDM2L-9P-4C4-1.500P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK5555
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9P-4C4-1.500P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.3900 / $323.7500 | Buy Now | |
DISTI #
MWDM2L-9P-4C4-1.50
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-9P-4C4-1.50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM2L9P4C41P
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 9CNT P#24AWG 1.5" RoHS: Compliant | 0 |
|
$99.1500 / $190.0500 | Order Now | |
DISTI #
77981463
|
Verical | Cable Assembly Uninsulated Wire 0.038m 24AWG Micro D-Subminiature 9 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$79.4487 / $307.4487 | Buy Now | |
DISTI #
GLEMWDM2L-9P-4C4-1.500P
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$6.9077 / $7.6000 | Buy Now |