Part Details for MWDM2L-9GP-6K1-10M by Glenair Inc
Overview of MWDM2L-9GP-6K1-10M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for MWDM2L-9GP-6K1-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK5497
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9GP-6K1-10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.8000 / $645.9000 | Buy Now |
DISTI #
MWDM2L-9GP-6K1-10M
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.254m 9 Position Micro-D Subminiature to 9 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDM2L-9GP-6K1-10M) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L9GP6K110M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$268.5500 / $393.4200 | Order Now |
DISTI #
78001998
|
Verical | Cable D-Sub Wire Lead 0.254m 26AWG Micro D-Subminiature to Micro D-Subminiature 9 to 9 POS PL-PL Crimp-Crimp For Data Application RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$164.4487 / $613.3846 | Buy Now |
DISTI #
GLEMWDM2L-9GP-6K1-10M
|
Interstate Connecting Components | MICRO 9C 26AWG PIN/PIN 10 WHT HEX NI | 0 |
|
$366.2317 / $607.9003 | Buy Now |
|
JRH Electronics | 0 |
|
$30.1077 / $38.8461 | Buy Now |