Part Details for MWDM2L-69PCBRPT-.125 by Glenair Inc
Overview of MWDM2L-69PCBRPT-.125 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-69PCBRPT-.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK5252
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-69PCBRPT-.125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$517.5900 / $1,669.2400 | Buy Now |
DISTI #
MWDM2L-69PCBRPT-.1
|
Avnet Americas | Micro D-Subminiature Connector Plug 69 Position 2.54mm Right Angle Through Hole - Bulk (Alt: MWDM2L-69PCBRPT-.1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
631-WDM2L69PCBRPT125
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D | 0 |
|
$2,248.1300 | Order Now |
DISTI #
77977425
|
Verical | Conn Micro-D PIN 69 POS 1.27mm Solder RA Thru-Hole 69 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$409.6154 / $942.1154 | Buy Now |
DISTI #
71056661
|
Verical | Conn Micro-D PIN 69 POS 1.27mm Solder RA Thru-Hole 69 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$942.1154 / $1,585.2179 | Buy Now |
DISTI #
MWDM2L-69PCBRPT-.125
|
TTI | D-Sub Micro-D Connectors MICRO D Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$589.0800 / $1,746.9600 | Buy Now |
DISTI #
GLEMWDM2L-69PCBRPT-.125
|
Interstate Connecting Components | 0 |
|
$912.2276 / $1,571.0443 | Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 19 |
|
$1,130.5400 / $1,902.2600 | Buy Now |
|
JRH Electronics | 19 |
|
$1.5231 / $2.8462 | Buy Now |
Part Details for MWDM2L-69PCBRPT-.125
MWDM2L-69PCBRPT-.125 CAD Models
MWDM2L-69PCBRPT-.125 Part Data Attributes
|
MWDM2L-69PCBRPT-.125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-69PCBRPT-.125
Glenair Inc
D Microminiature Connector, 69 Contact(s), Male, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.75 inch | |
Body Length | 1.74 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 69 |