Part Details for MWDM2L-51S-6E5-180P by Glenair Inc
Overview of MWDM2L-51S-6E5-180P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70180PF | Renesas Electronics Corporation | 128 x 128 TSI, 4 I/O at 2Mbps, Variable/Constant Delay, 3.3V | |
72V70180PF8 | Renesas Electronics Corporation | 128 x 128 TSI, 4 I/O at 2Mbps, Variable/Constant Delay, 3.3V |
Price & Stock for MWDM2L-51S-6E5-180P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK4881
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-51S-6E5-180P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,258.9300 / $3,913.1700 | Buy Now |
DISTI #
MWDM2L-51S-6E5-180
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-51S-6E5-180) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L51S6E5180P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT SKT #26AWG RoHS: Compliant | 0 |
|
$2,296.2100 | Order Now |
DISTI #
77972951
|
Verical | Cable Assembly, SKT 51 POS Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,195.5641 / $3,716.2051 | Buy Now |
DISTI #
GLEMWDM2L-51S-6E5-180P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$1.7846 / $2.9077 | Buy Now |