There are no models available for this part yet.
Overview of MWDM2L-51PCBRP-.110 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-51PCBRP-.110 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK4667
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-51PCBRP-.110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$352.1700 / $1,135.6900 | Buy Now | |
DISTI #
24AC5126
|
Newark | Micro D-Sub Conn, Plug, 51P, R/A, Panel, No. Of Contacts:51Contacts, Gender:Plug, Product Range:Mwdm-Cbr Series, Contact Termination Type:Solder, Connector Mounting:Panel Mount, Through Hole Mount Right Angle, Contact Plating:Gold Rohs Compliant: No |Glenair MWDM2L-51PCBRP-.110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.1900 / $158.8300 | Buy Now | |
DISTI #
MWDM2L-51PCBRP-.11
|
Avnet Americas | Conn D-Subminiature PIN 51 POS 2.54mm Solder RA Thru-Hole 51 Terminal 1 Port - Bulk (Alt: MWDM2L-51PCBRP-.11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 80 Factory Stock |
|
$1,151.3997 | Buy Now | |
DISTI #
631-MWDM2L51PCBRP110
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB 51PIN CNT JKPOST NI | 6 |
|
$720.5800 / $1,103.4800 | Buy Now | |
DISTI #
77982681
|
Verical | Conn Micro-D PIN 51 POS 1.27mm Solder RA Thru-Hole 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$278.6923 / $437.5385 | Buy Now | |
DISTI #
71056264
|
Verical | Conn Micro-D PIN 51 POS 1.27mm Solder RA Thru-Hole 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$437.5385 / $1,078.5256 | Buy Now | |
DISTI #
GLEMWDM2L-51PCBRP-.110
|
Interstate Connecting Components | MICRO-D CONNECTOR MINIATURE | 0 |
|
$620.6525 / $1,068.8824 | Buy Now | |
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 53 |
|
$769.1800 / $1,294.2300 | Buy Now | ||
DISTI #
MWDM2L-51PCBRP-.110
|
Avnet Abacus | Conn D-Subminiature PIN 51 POS 2.54mm Solder RA Thru-Hole 51 Terminal 1 Port (Alt: MWDM2L-51PCBRP-.110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
JRH Electronics | 0 |
|
$34.0154 / $38.3538 | Buy Now |
CAD Models for MWDM2L-51PCBRP-.110 by Glenair Inc
Part Data Attributes for MWDM2L-51PCBRP-.110 by Glenair Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.351 inch
|
Body Depth
|
0.66 inch
|
Body Length
|
1.435 inch
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
32 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKPOST
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
5
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
51
|
Related Parts for MWDM2L-51PCBRP-.110
-
MWDM2L-37PCBRP-.110D Type Connectors
-
RC442-028-321-4100Headers and Edge Type Connectors
-
T491D106K050ATFixed Capacitors
-
RN731JTTD1002B50Fixed Resistors
-
BAV99LT1GRectifier Diodes
-
ST60-10PTelecom and Datacom Connectors
-
STRH100N10HYTPower Field-Effect Transistors
-
IHLP3232DZER1R0M11Fixed Inductors
-
SML-LXR851SISGC-TRVisible LEDs