There are no models available for this part yet.
Overview of MWDM2L-37S-4K5-144B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5144BRUZ100-RL7 | Analog Devices | 256tap, Quad DigiPOT, NVM, SPI | |
AD9144BCPAZRL | Analog Devices | 16-bit 2.8Gsps Quad DAC,10Gbps | |
AD5144BRUZ10 | Analog Devices | 256tap, Quad DigiPOT, NVM, SPI |
Price & Stock for MWDM2L-37S-4K5-144B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK9197
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-37S-4K5-144B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1,196.8100 / $3,859.6800 | Buy Now | |
DISTI #
654-MWDM2L37S4K5144B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT SKT #24AWG RoHS: Compliant | 0 |
|
$2,517.6100 | Order Now | |
DISTI #
GLEMWDM2L-37S-4K5-144B
|
Interstate Connecting Components | MICRO-D | 0 |
|
Buy Now | ||
JRH Electronics | 6 |
|
$27.3538 / $35.2923 | Buy Now |
CAD Models for MWDM2L-37S-4K5-144B by Glenair Inc
Part Data Attributes for MWDM2L-37S-4K5-144B by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Cable Types
|
WIRE, STRANDED
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
WITH CABLE ASSEMBLY
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
F
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
24 AWG
|
Alternate Parts for MWDM2L-37S-4K5-144B
This table gives cross-reference parts and alternative options found for MWDM2L-37S-4K5-144B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-37S-4K5-144B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM04-FB35C | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-37S-4K5-144B vs HDM04-FB35C |
HDM04-FC34C | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-37S-4K5-144B vs HDM04-FC34C |
HDM04-F503G | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-37S-4K5-144B vs HDM04-F503G |
HDM04-FA37T | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-37S-4K5-144B vs HDM04-FA37T |
HDM14-F5T1 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-37S-4K5-144B vs HDM14-F5T1 |
HDM04-FK36N | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-37S-4K5-144B vs HDM04-FK36N |
HDM04-FM04N | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-37S-4K5-144B vs HDM04-FM04N |
HDM04-FA09G | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-37S-4K5-144B vs HDM04-FA09G |
HDM14-F2T1N | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-37S-4K5-144B vs HDM14-F2T1N |
HDM15-F5A1P | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-37S-4K5-144B vs HDM15-F5A1P |