Part Details for MWDM2L-37S-4J5-72M by Glenair Inc
Overview of MWDM2L-37S-4J5-72M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-37S-4J5-72M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3783
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-37S-4J5-72M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,099.1200 / $3,416.4100 | Buy Now |
DISTI #
MWDM2L-37S-4J5-72M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37S-4J5-72M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L37S4J572M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT SKT #24AWG RoHS: Compliant | 0 |
|
$2,080.9100 | Order Now |
DISTI #
77984697
|
Verical | Cable Assembly Insulated Wire 1.828m 24AWG D-Sub 37 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$869.8333 / $3,244.4487 | Buy Now |
DISTI #
GLEMWDM2L-37S-4J5-72M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$7.3692 / $9.2154 | Buy Now |