Part Details for MWDM2L-37P-6J5-50B by Glenair Inc
Overview of MWDM2L-37P-6J5-50B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-37P-6J5-50B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3565
|
Newark | Mwdm2L-37P-6J5-50B |Glenair MWDM2L-37P-6J5-50B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$689.5000 / $2,223.6400 | Buy Now |
DISTI #
MWDM2L-37P-6J5-50B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37P-6J5-50B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$570.3308 / $2,470.7100 | Buy Now |
DISTI #
654-MWDM2L37P6J550B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT PIN #26AWG RoHS: Compliant | 0 |
|
$1,305.4000 | Order Now |
DISTI #
77976702
|
Verical | Cable Assembly Insulated Wire 1.27m 26AWG D-Sub 37 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$2,058.9250 | Buy Now |
DISTI #
MWDM2L-37P-6J5-50B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37P-6J5-50B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$570.3308 / $2,470.7100 | Buy Now |
DISTI #
GLEMWDM2L-37P-6J5-50B
|
Interstate Connecting Components | Micro-D Connector | 0 |
|
$1,215.2110 / $2,092.8367 | Buy Now |
DISTI #
MWDM2L-37P-6J5-50B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$472.3900 / $1,828.1200 | Buy Now RFQ |