Part Details for MWDM2L-37CS-4K1-18M by Glenair Inc
Results Overview of MWDM2L-37CS-4K1-18M by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-37CS-4K1-18M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK9131
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-37CS-4K1-18M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$691.2700 / $2,148.7000 | Buy Now |
DISTI #
631-2L37CS4K118M
|
Mouser Electronics | D-Sub Cables MICRO D RoHS: Compliant | 0 |
|
$1,308.7500 | Order Now |
DISTI #
MWDM2L-37CS-4K1-18M
|
TTI | D-Sub Cables MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for MWDM2L-37CS-4K1-18M
MWDM2L-37CS-4K1-18M CAD Models
MWDM2L-37CS-4K1-18M Part Data Attributes
|
MWDM2L-37CS-4K1-18M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-37CS-4K1-18M
Glenair Inc
Interconnection Device,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks | |
Approvals | MIL-W-22759/11 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MICRO-D MALE | |
Connector Side2 | MICRO-D FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.143 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.457 mm | |
MIL Conformance | YES | |
Number of Conductors | 37 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Resistance | 0.079 Ω | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for MWDM2L-37CS-4K1-18M
This table gives cross-reference parts and alternative options found for MWDM2L-37CS-4K1-18M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-37CS-4K1-18M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MWDM4L-37CS-4K1-18M | Glenair Inc | Check for Price | Interconnection Device | MWDM2L-37CS-4K1-18M vs MWDM4L-37CS-4K1-18M |
MWDM6L-37CS-4K1-18M | Glenair Inc | Check for Price | Interconnection Device | MWDM2L-37CS-4K1-18M vs MWDM6L-37CS-4K1-18M |
MWDM3L-37CS-4K1-18M | Glenair Inc | Check for Price | Interconnection Device | MWDM2L-37CS-4K1-18M vs MWDM3L-37CS-4K1-18M |