-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3164
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-31SCBRR2-.150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$285.1400 / $886.3200 | Buy Now |
DISTI #
MWDM2L-31SCBRR2-.1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-31SCBRR2-.1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
631-MWDM2L31SCBRR215
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB 31SKT CNT .150"TAIL NICKEL | 0 |
|
$539.8500 | Order Now |
DISTI #
77986434
|
Verical | Conn Micro D-Subminiature SKT 31 POS 1.27mm Solder RA Thru-Hole 31 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$225.6538 / $519.0128 | Buy Now |
DISTI #
71052377
|
Verical | Conn Micro D-Subminiature SKT 31 POS 1.27mm Solder RA Thru-Hole 31 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$519.0128 / $841.7051 | Buy Now |
DISTI #
GLEMWDM2L-31SCBRR2-.150
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 18 |
|
$30.1538 / $38.9230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MWDM2L-31SCBRR2-.150
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-31SCBRR2-.150
Glenair Inc
D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.337 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
This table gives cross-reference parts and alternative options found for MWDM2L-31SCBRR2-.150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-31SCBRR2-.150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM2L-31SCBRR2-.150513 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Glenair Inc | MWDM2L-31SCBRR2-.150 vs MWDM2L-31SCBRR2-.150513 |
MWDM4L-31SCBRR2-.150513 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Glenair Inc | MWDM2L-31SCBRR2-.150 vs MWDM4L-31SCBRR2-.150513 |
MWDM5L-31SCBRR2-.150 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Socket, | Glenair Inc | MWDM2L-31SCBRR2-.150 vs MWDM5L-31SCBRR2-.150 |
MWDM3L-31SCBRR2-.150513 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Glenair Inc | MWDM2L-31SCBRR2-.150 vs MWDM3L-31SCBRR2-.150513 |