Part Details for MWDM2L-31PBSR5-.172 by Glenair Inc
Results Overview of MWDM2L-31PBSR5-.172 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM2L-31PBSR5-.172 Information
MWDM2L-31PBSR5-.172 by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MWDM2L-31PBSR5-.172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK2864
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-31PBSR5-.172 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.6600 / $869.2800 | Buy Now |
DISTI #
MWDM2L-31PBSR5-.172
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-31PBSR5-.172) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$195.0719 / $779.1311 | Buy Now |
DISTI #
654-MWDM2L31PBSR5
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB CON 31P CNT W/POST.093"PNL RoHS: Compliant | 0 |
|
$529.4600 | Order Now |
DISTI #
GLEMWDM2L-31PBSR5-.172
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$8.0615 / $8.8615 | Buy Now |
Part Details for MWDM2L-31PBSR5-.172
MWDM2L-31PBSR5-.172 CAD Models
MWDM2L-31PBSR5-.172 Part Data Attributes
|
MWDM2L-31PBSR5-.172
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-31PBSR5-.172
Glenair Inc
D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Locking,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.333 inch | |
Body Length | 1.575 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for MWDM2L-31PBSR5-.172
This table gives cross-reference parts and alternative options found for MWDM2L-31PBSR5-.172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-31PBSR5-.172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MWDM2L-31PBSR5-.172513 | Glenair Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Locking, ROHS COMPLIANT | MWDM2L-31PBSR5-.172 vs MWDM2L-31PBSR5-.172513 |
MWDM5L-31PBSR5-.172 | Glenair Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Locking, | MWDM2L-31PBSR5-.172 vs MWDM5L-31PBSR5-.172 |