There are no models available for this part yet.
Overview of MWDM2L-25S-5C3-.500B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for MWDM2L-25S-5C3-.500B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK2302
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25S-5C3-.500B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.4300 / $491.5500 | Buy Now | |
DISTI #
MWDM2L-25S-5C3-.50
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-25S-5C3-.50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM2L25S5C3500B
|
Mouser Electronics | D-Sub Micro-D Connectors 25P SOCKET MICRO-D NICKEL | 0 |
|
$150.5600 / $288.5700 | Order Now | |
DISTI #
77976421
|
Verical | Cable Assembly Uninsulated Wire 0.012m 25AWG Micro D-Subminiature 25 POS SKT Crimp RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$120.6282 / $466.8077 | Buy Now | |
DISTI #
GLEMWDM2L-25S-5C3-.500B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$25.0154 / $32.2769 | Buy Now |
CAD Models for MWDM2L-25S-5C3-.500B by Glenair Inc
Part Data Attributes for MWDM2L-25S-5C3-.500B by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.233 inch
|
Body Length
|
1.185 inch
|
Cable Types
|
WIRE, SOLID
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
TIN LEAD
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|
Wire Size-Max
|
25 AWG
|
Wire Size-Min
|
25 AWG
|
Alternate Parts for MWDM2L-25S-5C3-.500B
This table gives cross-reference parts and alternative options found for MWDM2L-25S-5C3-.500B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-25S-5C3-.500B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM5L-25S-5C3-.500B | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDM2L-25S-5C3-.500B vs MWDM5L-25S-5C3-.500B |
MWDM4L-25S-5C3-.500B | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDM2L-25S-5C3-.500B vs MWDM4L-25S-5C3-.500B |
MWDM3L-25S-5C3-.500B | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDM2L-25S-5C3-.500B vs MWDM3L-25S-5C3-.500B |