Part Details for MWDM2L-25S-4K7-36S by Glenair Inc
Overview of MWDM2L-25S-4K7-36S by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-25S-4K7-36S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK2287
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25S-4K7-36S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.9500 / $938.5400 | Buy Now |
DISTI #
MWDM2L-25S-4K7-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-25S-4K7-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L25S4K736S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT SKT #24AWG RoHS: Compliant | 0 |
|
$571.6500 | Order Now |
DISTI #
78000601
|
Verical | Cable Assembly Insulated Wire 0.914m 24AWG D-Sub 25 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$238.9487 / $891.2949 | Buy Now |
|
Quest Components | D-SUB MICRO-D CONNECTORS MICRO D PREWIRED CON 25CNT SKT #24AWG | 8 |
|
$426.7072 / $466.7110 | Buy Now |
DISTI #
GLEMWDM2L-25S-4K7-36S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$2.2923 / $3.7077 | Buy Now |