Part Details for MWDM2L-25S-4K1-138B by Glenair Inc
Results Overview of MWDM2L-25S-4K1-138B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM2L-25S-4K1-138B Information
MWDM2L-25S-4K1-138B by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MWDM2L-25S-4K1-138B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK2233
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25S-4K1-138B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$531.5800 / $1,652.3100 | Buy Now |
DISTI #
MWDM2L-25S-4K1-138B
|
Avnet Americas | Cable Assembly Insulated Wire Connector 24AWG 3.505m 25 Position Micro-D Subminiature Receptacle - B... more Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$510.3168 / $1,619.2639 | Buy Now |
DISTI #
631-MWDM2L25S4K1138B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$1,006.4100 | Order Now |
DISTI #
GLEMWDM2L-25S-4K1-138B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$93.1999 / $104.8460 | Buy Now |
Part Details for MWDM2L-25S-4K1-138B
MWDM2L-25S-4K1-138B CAD Models
MWDM2L-25S-4K1-138B Part Data Attributes
|
MWDM2L-25S-4K1-138B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-25S-4K1-138B
Glenair Inc
D Microminiature Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.234 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | SOCKET | |
Cable Types | M22759/11 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER; POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for MWDM2L-25S-4K1-138B
This table gives cross-reference parts and alternative options found for MWDM2L-25S-4K1-138B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-25S-4K1-138B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRPM4L-25SCBRR6C-.080 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | MWDM2L-25S-4K1-138B vs GRPM4L-25SCBRR6C-.080 |
MLDM33L-25TSS | Glenair Inc | Check for Price | D Microminiature Connector | MWDM2L-25S-4K1-138B vs MLDM33L-25TSS |
GRPM3L-25SCBRR6TN-.125 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | MWDM2L-25S-4K1-138B vs GRPM3L-25SCBRR6TN-.125 |
GRPM3L-25SCBRR2C-.140 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | MWDM2L-25S-4K1-138B vs GRPM3L-25SCBRR2C-.140 |
GRPM2L-25SCBRR1TC-.150513 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | MWDM2L-25S-4K1-138B vs GRPM2L-25SCBRR1TC-.150513 |
GRPM6L-25SCBRR4N-.080 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | MWDM2L-25S-4K1-138B vs GRPM6L-25SCBRR4N-.080 |
GRPM6L-25SCBRR1TC-.172 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | MWDM2L-25S-4K1-138B vs GRPM6L-25SCBRR1TC-.172 |
GRPM5L-25SCBRR3TN-.190 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MWDM2L-25S-4K1-138B vs GRPM5L-25SCBRR3TN-.190 |
GRPM6L-25SCBRR3C-.250513 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | MWDM2L-25S-4K1-138B vs GRPM6L-25SCBRR3C-.250513 |
GRPM5L-25SCBRR4TC-.250513 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MWDM2L-25S-4K1-138B vs GRPM5L-25SCBRR4TC-.250513 |