Part Details for MWDM2L-25S-4C3-.250P by Glenair Inc
Overview of MWDM2L-25S-4C3-.250P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P |
Price & Stock for MWDM2L-25S-4C3-.250P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK2176
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25S-4C3-.250P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.2100 / $625.4200 | Buy Now |
DISTI #
MWDM2L-25S-4C3-.25
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 24AWG 0.006m 25Positoin Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-25S-4C3-.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L25S4C3250P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$260.0300 / $380.9400 | Order Now |
DISTI #
77984435
|
Verical | Cable Assembly Uninsulated Wire 0.006m 24AWG Micro D-Subminiature 25 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$159.2308 / $593.9359 | Buy Now |
DISTI #
GLEMWDM2L-25S-4C3-.250P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$9.0615 / $10.7538 | Buy Now |
Part Details for MWDM2L-25S-4C3-.250P
MWDM2L-25S-4C3-.250P CAD Models
MWDM2L-25S-4C3-.250P Part Data Attributes
|
MWDM2L-25S-4C3-.250P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-25S-4C3-.250P
Glenair Inc
D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | WIRE LENGTH: .250 INCH, STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.185 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for MWDM2L-25S-4C3-.250P
This table gives cross-reference parts and alternative options found for MWDM2L-25S-4C3-.250P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-25S-4C3-.250P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM1L-25S-4C3-.250P | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDM2L-25S-4C3-.250P vs MWDM1L-25S-4C3-.250P |
MWDM4L-25S-4C3-.250P | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDM2L-25S-4C3-.250P vs MWDM4L-25S-4C3-.250P |