Part Details for MWDM2L-25P-6J1-240B-958B by Glenair Inc
Overview of MWDM2L-25P-6J1-240B-958B by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RNA51958BFP#H0 | Renesas Electronics Corporation | Single-function Reset IC, SOP, /Tape & Reel |
Price & Stock for MWDM2L-25P-6J1-240B-958B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDM2L-25P-6J1-240
|
Avnet Americas | Cable Assembly LCP 26AWG 6.1m 25 Position Micro D-Subminiature Plug - Bulk (Alt: MWDM2L-25P-6J1-240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |